Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

8Z-19.200MAAE-T | |
|---|---|
DigiKey Part Number | 8Z-19.200MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-19.200MAAE-T |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-19.200MAAE-T | TXC CORPORATION | 0 | 887-2388-2-ND | 9,99561 Kč | Similar |
| 8Z-19.200MAHE-T | TXC CORPORATION | 3 020 | 887-8Z-19.200MAHE-TCT-ND | 16,38000 Kč | Parametric Equivalent |
| 8Z-19.200MDHE-T | TXC CORPORATION | 0 | 887-8Z-19.200MDHE-TTR-ND | 11,46316 Kč | Parametric Equivalent |
| 402F19233CAR | CTS-Frequency Controls | 0 | 402F19233CAR-ND | 7,12630 Kč | Similar |
| 402F19233CAT | CTS-Frequency Controls | 0 | 402F19233CAT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| Unit Price without VAT: | 9,10228 Kč |
|---|---|
| Unit Price with VAT: | 11,01376 Kč |





