
8Y-25.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1819-2-ND - Tape & Reel (TR) 887-1819-1-ND - Cut Tape (CT) 887-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-25.000MEEQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Y-25.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 22,76600 Kč | 2 276,60 Kč |
| 250 | 21,52968 Kč | 5 382,42 Kč |
| 500 | 20,63936 Kč | 10 319,68 Kč |
| 1 000 | 19,78642 Kč | 19 786,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,50715 Kč | 55 521,45 Kč |
| 6 000 | 17,74377 Kč | 106 462,62 Kč |
| 9 000 | 17,31227 Kč | 155 810,43 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



