
8Q-40.000MEEV-T | |
|---|---|
DigiKey Part Number | 887-1852-2-ND - Tape & Reel (TR) 887-1852-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8Q-40.000MEEV-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-40.0000MHZ-6-B1U-T3 | Abracon LLC | 11 313 | 535-13987-1-ND | 21,00000 Kč | Similar |
| ABM12W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 3 301 | 535-13989-1-ND | 21,00000 Kč | Similar |
| ABM12W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 8 812 | 535-13991-1-ND | 19,32000 Kč | Similar |
| ECS-400-8-47-JTN-TR | ECS Inc. | 30 | XC1970CT-ND | 36,75000 Kč | Similar |
| Q 40,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 927 | 1908-Q400-JXS11-10-10/10-FU-LFCT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 50 | 25,50000 Kč | 1 275,00 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,11628 Kč | 5 779,07 Kč |
| 500 | 22,16086 Kč | 11 080,43 Kč |
| 1 000 | 21,24494 Kč | 21 244,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,11231 Kč | 55 561,55 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




