

ABM12W-40.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13991-2-ND - Tape & Reel (TR) 535-13991-1-ND - Cut Tape (CT) 535-13991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-40.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-40.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 17,10100 Kč | 171,01 Kč |
| 25 | 16,17240 Kč | 404,31 Kč |
| 50 | 15,50160 Kč | 775,08 Kč |
| 100 | 14,86010 Kč | 1 486,01 Kč |
| 250 | 14,05276 Kč | 3 513,19 Kč |
| 500 | 13,47118 Kč | 6 735,59 Kč |
| 1 000 | 12,91398 Kč | 12 913,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,07841 Kč | 36 235,23 Kč |
| 6 000 | 11,57971 Kč | 69 478,26 Kč |
| 9 000 | 11,29771 Kč | 101 679,39 Kč |
| 15 000 | 10,96766 Kč | 164 514,90 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |











