Similar
Similar
Similar

8Q-26.000MAAY-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MAAY-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MAAY-TCT-ND - Cut Tape (CT) 887-8Q-26.000MAAY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MAAY-T |
Description | CRYSTAL 26MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-26.000MAAB-T | TXC CORPORATION | 0 | 887-8Q-26.000MAAB-TCT-ND | 16,59000 Kč | Similar |
| 8Q-26.000MAAC-T | TXC CORPORATION | 0 | 887-8Q-26.000MAAC-TCT-ND | 16,59000 Kč | Similar |
| 8Q-26.000MAAV-T | TXC CORPORATION | 0 | 887-8Q-26.000MAAV-TCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,90735 Kč | 44 536,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


