8Q-26.000MAAV-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TXC CORPORATION
In Stock: 0
Unit Price: 11,11231 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 2 500
Unit Price: 11,76000 Kč
Datasheet
26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-26.000MAAV-T

DigiKey Part Number
887-8Q-26.000MAAV-TTR-ND - Tape & Reel (TR)
887-8Q-26.000MAAV-TCT-ND - Cut Tape (CT)
887-8Q-26.000MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-26.000MAAV-T
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-26.000MEEV-TTXC CORPORATION0887-1847-2-ND11,11231 KčUpgrade
8Q-26.000MAAB-TTXC CORPORATION0887-8Q-26.000MAAB-TCT-ND16,59000 KčSimilar
8Q-26.000MAAC-TTXC CORPORATION0887-8Q-26.000MAAC-TCT-ND16,59000 KčSimilar
8Q-26.000MAAY-TTXC CORPORATION0887-8Q-26.000MAAY-TCT-ND16,59000 KčSimilar
QT161S-26.000MAAV-TQST2 5004981-QT161S-26.000MAAV-TCT-ND11,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,90735 Kč44 536,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč