8Q-25.000MAAI-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 2 414
Unit Price: 17,22000 Kč
Datasheet
25 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-25.000MAAI-T

DigiKey Part Number
887-8Q-25.000MAAI-TTR-ND - Tape & Reel (TR)
887-8Q-25.000MAAI-TCT-ND - Cut Tape (CT)
887-8Q-25.000MAAI-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-25.000MAAI-T
Description
CRYSTAL 25MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-25.000MAHI-TTXC CORPORATION2 414887-8Q-25.000MAHI-TCT-ND17,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,90735 Kč44 536,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč