4-SMD(8W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8NJ-27.000MBJ-T

DigiKey Part Number
887-8NJ-27.000MBJ-TTR-ND - Tape & Reel (TR)
887-8NJ-27.000MBJ-TCT-ND - Cut Tape (CT)
887-8NJ-27.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8NJ-27.000MBJ-T
Description
XTAL OSC XO 27.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,08000 Kč32,08 Kč
1027,91200 Kč279,12 Kč
2526,38760 Kč659,69 Kč
5025,29600 Kč1 264,80 Kč
10024,24820 Kč2 424,82 Kč
25022,93132 Kč5 732,83 Kč
50021,98356 Kč10 991,78 Kč
1 00021,07496 Kč21 074,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,71268 Kč59 138,04 Kč
6 00018,89979 Kč113 398,74 Kč
9 00018,44027 Kč165 962,43 Kč
Manufacturers Standard Package
Unit Price without VAT:32,08000 Kč
Unit Price with VAT:38,81680 Kč