
7V-16.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1462-2-ND - Tape & Reel (TR) 887-1462-1-ND - Cut Tape (CT) 887-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MAAE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MAAE-T | TXC CORPORATION | 4 640 | 887-1904-1-ND | 12,39000 Kč | Similar |
| 7V-16.000MAHE-T | TXC CORPORATION | 10 550 | 887-1800-1-ND | 14,91000 Kč | Parametric Equivalent |
| C3E-16.000-12-3030-R | Aker Technology Corp | 6 580 | 3997-C3E-16.000-12-3030-RCT-ND | 8,61000 Kč | Similar |
| 16M12PI/XT324-10 | YIC | 2 783 | 3155-16M12PI/XT324-10CT-ND | 5,04000 Kč | Parametric Equivalent |
| QT325S-16.000MAHE-T | QST | 141 | 4981-QT325S-16.000MAHE-TCT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,79200 Kč | 319,80 Kč |
| 50 | 12,26280 Kč | 613,14 Kč |
| 100 | 11,75470 Kč | 1 175,47 Kč |
| 250 | 11,11720 Kč | 2 779,30 Kč |
| 500 | 10,65690 Kč | 5 328,45 Kč |
| 1 000 | 10,21595 Kč | 10 215,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 6 000 | 8,72614 Kč | 52 356,84 Kč |
| 9 000 | 8,51355 Kč | 76 621,95 Kč |
| 15 000 | 8,25315 Kč | 123 797,25 Kč |
| 21 000 | 8,08612 Kč | 169 808,52 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

