
7M-16.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1904-2-ND - Tape & Reel (TR) 887-1904-1-ND - Cut Tape (CT) 887-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-16.000MAAE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-16.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-16.000-12-3030-R | Aker Technology Corp | 6 580 | 3997-C3E-16.000-12-3030-RCT-ND | 8,61000 Kč | Similar |
| ECS-160-12-33-AGM-TR | ECS Inc. | 255 | XC2929CT-ND | 9,87000 Kč | Parametric Equivalent |
| ECS-160-12-33-AGN-TR | ECS Inc. | 11 549 | XC2930CT-ND | 9,45000 Kč | Parametric Equivalent |
| ECS-160-12-33-AGN-TR3 | ECS Inc. | 1 556 | 50-ECS-160-12-33-AGN-TR3CT-ND | 8,19000 Kč | Parametric Equivalent |
| J32SMX-A-F-G-C-16M0 | Jauch Quartz | 3 000 | 1908-J32SMX-A-F-G-C-16M0CT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,73880 Kč | 486,94 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,82840 Kč | 2 207,10 Kč |
| 500 | 8,46346 Kč | 4 231,73 Kč |
| 1 000 | 8,11321 Kč | 8 113,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,58784 Kč | 22 763,52 Kč |
| 6 000 | 7,27420 Kč | 43 645,20 Kč |
| 9 000 | 7,09688 Kč | 63 871,92 Kč |
| 15 000 | 6,87973 Kč | 103 195,95 Kč |
| 21 000 | 6,74040 Kč | 141 548,40 Kč |
| 30 000 | 6,59586 Kč | 197 875,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






