
7V-10.000MAKV-T | |
|---|---|
DigiKey Part Number | 887-7V-10.000MAKV-TTR-ND - Tape & Reel (TR) 887-7V-10.000MAKV-TCT-ND - Cut Tape (CT) 887-7V-10.000MAKV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-10.000MAKV-T |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-10.000MAKV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 10,17960 Kč | 254,49 Kč |
| 50 | 9,76300 Kč | 488,15 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 250 | 8,85028 Kč | 2 212,57 Kč |
| 500 | 8,48442 Kč | 4 242,21 Kč |
| 1 000 | 8,13330 Kč | 8 133,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,60663 Kč | 22 819,89 Kč |
| 6 000 | 7,29221 Kč | 43 753,26 Kč |
| 9 000 | 7,11446 Kč | 64 030,14 Kč |
| 15 000 | 6,89677 Kč | 103 451,55 Kč |
| 21 000 | 6,75709 Kč | 141 898,89 Kč |
| 30 000 | 6,61219 Kč | 198 365,70 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |







