
7V-10.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1791-2-ND - Tape & Reel (TR) 887-1791-1-ND - Cut Tape (CT) 887-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-10.000MAAV-T |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-10.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| 1 000 | 6,78823 Kč | 6 788,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34861 Kč | 19 045,83 Kč |
| 6 000 | 6,08613 Kč | 36 516,78 Kč |
| 9 000 | 5,93770 Kč | 53 439,30 Kč |
| 15 000 | 5,75594 Kč | 86 339,10 Kč |
| 21 000 | 5,63933 Kč | 118 425,93 Kč |
| 30 000 | 5,51835 Kč | 165 550,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


