



UB2-5NUN-L | |
|---|---|
DigiKey Part Number | 399-UB2-5NUN-LTR-ND - Tape & Reel (TR) 399-UB2-5NUN-LCT-ND - Cut Tape (CT) 399-UB2-5NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-5NUN-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-5NUN-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 178 Ohms |
Coil Current 28 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 48,46300 Kč | 484,63 Kč |
| 25 | 46,28800 Kč | 1 157,20 Kč |
| 50 | 44,70900 Kč | 2 235,45 Kč |
| 100 | 43,17610 Kč | 4 317,61 Kč |
| 250 | 41,23000 Kč | 10 307,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,88253 Kč | 31 106,02 Kč |
| 1 600 | 37,54666 Kč | 60 074,66 Kč |
| 2 400 | 36,78631 Kč | 88 287,14 Kč |
| 4 000 | 35,84983 Kč | 143 399,32 Kč |
| 5 600 | 35,24571 Kč | 197 375,98 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


