7R-31.250MAAQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 6,28043 Kč
Datasheet
31.25 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-31.250MAAQ-T

DigiKey Part Number
887-7R-31.250MAAQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7R-31.250MAAQ-T
Description
2.0X1.6 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
31.25 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
31.25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,98982 Kč17 969,46 Kč
6 0005,83643 Kč35 018,58 Kč
9 0005,75959 Kč51 836,31 Kč
15 0005,67446 Kč85 116,90 Kč
21 0005,62473 Kč118 119,33 Kč
30 0005,57690 Kč167 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,98982 Kč
Unit Price with VAT:7,24768 Kč