31.25 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-31.250MDAQ-T

DigiKey Part Number
887-7R-31.250MDAQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7R-31.250MDAQ-T
Description
2.0X1.6 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
31.25 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
31.25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,28043 Kč18 841,29 Kč
6 0006,12088 Kč36 725,28 Kč
9 0006,04103 Kč54 369,27 Kč
15 0005,95254 Kč89 288,10 Kč
21 0005,90081 Kč123 917,01 Kč
30 0005,85107 Kč175 532,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,28043 Kč
Unit Price with VAT:7,59932 Kč