27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-27.120MEEQ-T

DigiKey Part Number
887-1329-2-ND - Tape & Reel (TR)
887-1329-1-ND - Cut Tape (CT)
887-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-27.120MEEQ-T
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-27.120MEEQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1020,28400 Kč202,84 Kč
2519,18360 Kč479,59 Kč
5018,39420 Kč919,71 Kč
10017,63200 Kč1 763,20 Kč
25016,67324 Kč4 168,31 Kč
50015,98368 Kč7 991,84 Kč
1 00015,32287 Kč15 322,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,33176 Kč42 995,28 Kč
6 00013,74022 Kč82 441,32 Kč
9 00013,40573 Kč120 651,57 Kč
15 00012,99629 Kč194 944,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč