12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-33-CKM-TR

DigiKey Part Number
XC1810TR-ND - Tape & Reel (TR)
XC1810CT-ND - Cut Tape (CT)
XC1810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-33-CKM-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-33-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,77700 Kč87,77 Kč
258,30680 Kč207,67 Kč
507,96660 Kč398,33 Kč
1007,63700 Kč763,70 Kč
2507,22164 Kč1 805,41 Kč
5006,92262 Kč3 461,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,63621 Kč6 636,21 Kč
2 0006,36166 Kč12 723,32 Kč
3 0006,20645 Kč18 619,35 Kč
5 0006,01626 Kč30 081,30 Kč
7 0005,89423 Kč41 259,61 Kč
10 0005,76761 Kč57 676,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč