
7M-19.200MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1322-2-ND - Tape & Reel (TR) 887-1322-1-ND - Cut Tape (CT) 887-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-19.200MEEQ-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-19.200MEEQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 19,18360 Kč | 479,59 Kč |
| 50 | 18,39420 Kč | 919,71 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| 250 | 16,67324 Kč | 4 168,31 Kč |
| 500 | 15,98368 Kč | 7 991,84 Kč |
| 1 000 | 15,32287 Kč | 15 322,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,33176 Kč | 42 995,28 Kč |
| 6 000 | 13,74022 Kč | 82 441,32 Kč |
| 9 000 | 13,40573 Kč | 120 651,57 Kč |
| 15 000 | 12,99629 Kč | 194 944,35 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |








