
TPD4S014DSQR | |
|---|---|
DigiKey Part Number | 296-29093-2-ND - Tape & Reel (TR) 296-29093-1-ND - Cut Tape (CT) 296-29093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S014DSQR |
Description | IC OVERVOLTAGE PROT CTRL 10-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S014DSQR Models |
Category | Applications Cell Phones, Media Players |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 10-WSON (2x2) |
DigiKey Programmable Not Verified | Base Product Number |
Type Overvoltage Protection Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 41,06400 Kč | 410,64 Kč |
| 100 | 28,27590 Kč | 2 827,59 Kč |
| 500 | 22,80716 Kč | 11 403,58 Kč |
| 1 000 | 21,47470 Kč | 21 474,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,81959 Kč | 56 458,77 Kč |
| 6 000 | 17,69794 Kč | 106 187,64 Kč |
| 9 000 | 17,54469 Kč | 157 902,21 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |





