7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-12.000MAAJ-T

DigiKey Part Number
887-1121-2-ND - Tape & Reel (TR)
887-1121-1-ND - Cut Tape (CT)
887-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-12.000MAAJ-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-12.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1016,27200 Kč162,72 Kč
2515,38320 Kč384,58 Kč
5014,74760 Kč737,38 Kč
10014,13720 Kč1 413,72 Kč
25013,37012 Kč3 342,53 Kč
50012,81650 Kč6 408,25 Kč
1 00012,28667 Kč12 286,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,49155 Kč34 474,65 Kč
6 00011,01690 Kč66 101,40 Kč
9 00010,74867 Kč96 738,03 Kč
15 00010,42007 Kč156 301,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč