
7CL-100.000MDD-T | |
|---|---|
DigiKey Part Number | 887-7CL-100.000MDD-TTR-ND - Tape & Reel (TR) 887-7CL-100.000MDD-TCT-ND - Cut Tape (CT) 887-7CL-100.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7CL-100.000MDD-T |
Description | XTAL OSC XO 100.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 Kč | 34,37 Kč |
| 10 | 29,80800 Kč | 298,08 Kč |
| 25 | 28,18720 Kč | 704,68 Kč |
| 50 | 27,01660 Kč | 1 350,83 Kč |
| 100 | 25,90000 Kč | 2 590,00 Kč |
| 250 | 24,49276 Kč | 6 123,19 Kč |
| 500 | 23,48000 Kč | 11 740,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,50973 Kč | 22 509,73 Kč |
| 2 000 | 21,58030 Kč | 43 160,60 Kč |
| 3 000 | 21,05496 Kč | 63 164,88 Kč |
| 5 000 | 20,41148 Kč | 102 057,40 Kč |
| 7 000 | 19,99870 Kč | 139 990,90 Kč |
| 10 000 | 19,57062 Kč | 195 706,20 Kč |
| Unit Price without VAT: | 34,37000 Kč |
|---|---|
| Unit Price with VAT: | 41,58770 Kč |





