Direct
Similar

7A-8.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-8.000MAAJ-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7A-8.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-30-JGN-TR | ECS Inc. | 13 110 | XC2103CT-ND | 15,33000 Kč | Direct |
| ABM3-8.000MHZ-B4Y-T | Abracon LLC | 478 211 | 535-13567-1-ND | 15,96000 Kč | Similar |




