- Converter, TFT LCD Voltage Regulator IC 1 Output 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9297GQW

DigiKey Part Number
1028-RT9297GQWTR-ND - Tape & Reel (TR)
1028-RT9297GQWCT-ND - Cut Tape (CT)
1028-RT9297GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9297GQW
Description
IC REG CONV TFT LCD 1OUT 10WDFN
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 1 Output 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Converter, TFT LCD
Voltage - Input
2.6V ~ 5.5V
Number of Outputs
1
Voltage - Output
2.6V ~ 24V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,80969 Kč20 714,53 Kč
3 00013,44642 Kč40 339,26 Kč
4 50013,26453 Kč59 690,39 Kč
7 50013,06300 Kč97 972,50 Kč
10 50012,94517 Kč135 924,29 Kč
15 00012,83188 Kč192 478,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč