LED12-C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED12-C2

DigiKey Part Number
438-1129-ND
Manufacturer
Manufacturer Product Number
LED12-C2
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Common Bus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
-
Circuit Pattern
Common Bus
Edge Contacts
-
Hole Diameter
0.037" (0.94mm)
Size / Dimension
2.00" Dia (50.8mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,19000 Kč135,19 Kč
5132,47800 Kč662,39 Kč
10129,77100 Kč1 297,71 Kč
25127,07960 Kč3 176,99 Kč
50124,37180 Kč6 218,59 Kč
Manufacturers Standard Package
Unit Price without VAT:135,19000 Kč
Unit Price with VAT:163,57990 Kč