Breadboard, General Purpose Pad Per Hole (Both Sides)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4320

DigiKey Part Number
1528-4320-ND
Manufacturer
Manufacturer Product Number
4320
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad Per Hole (Both Sides)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
-
Pitch
-
Circuit Pattern
Pad Per Hole (Both Sides)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
2.00" Dia (50.8mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč