
8300SB2 | |
|---|---|
DigiKey Part Number | 438-1137-ND |
Manufacturer | |
Manufacturer Product Number | 8300SB2 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.035" (0.89mm) | |
Size / Dimension | 3.30" L x 2.75" W (83.8mm x 69.9mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 5 | 247,56600 Kč | 1 237,83 Kč |
| 10 | 233,89700 Kč | 2 338,97 Kč |
| 25 | 218,00960 Kč | 5 450,24 Kč |
| 50 | 207,45600 Kč | 10 372,80 Kč |
| 100 | 198,00480 Kč | 19 800,48 Kč |
| 250 | 186,99896 Kč | 46 749,74 Kč |
| 500 | 179,66686 Kč | 89 833,43 Kč |
| 1 000 | 173,09029 Kč | 173 090,29 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |





