
8300SB1 | |
|---|---|
DigiKey Part Number | 438-1132-ND |
Manufacturer | |
Manufacturer Product Number | 8300SB1 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 6.60" L x 2.75" W (167.6mm x 69.9mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 5 | 270,70600 Kč | 1 353,53 Kč |
| 10 | 255,86100 Kč | 2 558,61 Kč |
| 25 | 238,62960 Kč | 5 965,74 Kč |
| 50 | 227,17740 Kč | 11 358,87 Kč |
| 100 | 216,91560 Kč | 21 691,56 Kč |
| 250 | 204,97072 Kč | 51 242,68 Kč |
| 500 | 197,01080 Kč | 98 505,40 Kč |
| 1 000 | 189,87064 Kč | 189 870,64 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |





