4400-060LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400-060LF

DigiKey Part Number
410-1160-ND
Manufacturer
Manufacturer Product Number
4400-060LF
Description
FILTER LC 0.027UF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 1 Channel C = 0.027µF 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
LC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
45dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 0.027µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.157" Dia x 0.340" L (3.98mm x 8.64mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,22000 Kč329,22 Kč
10268,55600 Kč2 685,56 Kč
25247,70800 Kč6 192,70 Kč
50233,01080 Kč11 650,54 Kč
100219,18100 Kč21 918,10 Kč
250202,13220 Kč50 533,05 Kč
500194,71250 Kč97 356,25 Kč
Manufacturers Standard Package
Unit Price without VAT:329,22000 Kč
Unit Price with VAT:398,35620 Kč