
4300-013LF | |
|---|---|
DigiKey Part Number | 410-1106-ND |
Manufacturer | |
Manufacturer Product Number | 4300-013LF |
Description | CAP FEEDTHRU 50V AXIAL |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 5 A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 42dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial | |
Size / Dimension | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,79000 Kč | 782,79 Kč |
| 10 | 638,91900 Kč | 6 389,19 Kč |
| 25 | 589,28920 Kč | 14 732,23 Kč |
| 50 | 554,28640 Kč | 27 714,32 Kč |
| 100 | 521,33320 Kč | 52 133,32 Kč |
| 250 | 515,54252 Kč | 128 885,63 Kč |
| Unit Price without VAT: | 782,79000 Kč |
|---|---|
| Unit Price with VAT: | 947,17590 Kč |



