Feed Through Capacitor 50V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300-025LF

DigiKey Part Number
410-1111-ND
Manufacturer
Manufacturer Product Number
4300-025LF
Description
CAP FEEDTHRU 50V AXIAL
Customer Reference
Detailed Description
Feed Through Capacitor 50V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Tolerance
-
Voltage - Rated
50V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
35dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,23000 Kč375,23 Kč
10306,23500 Kč3 062,35 Kč
25282,45680 Kč7 061,42 Kč
50265,69600 Kč13 284,80 Kč
100249,92030 Kč24 992,03 Kč
250230,48076 Kč57 620,19 Kč
500216,76362 Kč108 381,81 Kč
Manufacturers Standard Package
Unit Price without VAT:375,23000 Kč
Unit Price with VAT:454,02830 Kč