4251-002LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4251-002LF

DigiKey Part Number
410-1091-ND
Manufacturer
Manufacturer Product Number
4251-002LF
Description
FILTER LC(PI) 0.012UF CHAS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.012µF 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
65dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 0.012µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
125V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.470" L (4.75mm x 11.94mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,67000 Kč257,67 Kč
10210,27900 Kč2 102,79 Kč
25193,93560 Kč4 848,39 Kč
50182,43340 Kč9 121,67 Kč
100171,60800 Kč17 160,80 Kč
300155,73550 Kč46 720,65 Kč
500148,85492 Kč74 427,46 Kč
1 000148,15338 Kč148 153,38 Kč
Manufacturers Standard Package
Unit Price without VAT:257,67000 Kč
Unit Price with VAT:311,78070 Kč