
4200-005LF | |
|---|---|
DigiKey Part Number | 410-1066-ND |
Manufacturer | |
Manufacturer Product Number | 4200-005LF |
Description | FILTER LC(PI) 3000PF CHASSISSIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 10 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Values C = 3000pF |
Series | ESD Protection No |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 200V |
Filter Order 3rd | Mounting Type Chassis Mount |
Technology LC (Pi) | Package / Case Axial, Bushing, 1 Turret Lead |
Number of Channels 1 | Size / Dimension 0.156" Dia x 0.350" L (3.96mm x 8.89mm) |
Attenuation Value 50dB @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,96000 Kč | 822,96 Kč |
| 10 | 671,69300 Kč | 6 716,93 Kč |
| 25 | 619,50840 Kč | 15 487,71 Kč |
| 50 | 582,71520 Kč | 29 135,76 Kč |
| 100 | 548,07420 Kč | 54 807,42 Kč |
| 250 | 516,17364 Kč | 129 043,41 Kč |
| Unit Price without VAT: | 822,96000 Kč |
|---|---|
| Unit Price with VAT: | 995,78160 Kč |









