
4100-003LF | |
|---|---|
DigiKey Part Number | 410-1054-ND |
Manufacturer | |
Manufacturer Product Number | 4100-003LF |
Description | FILTER LC(PI) 3000PF CUSTOM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 15 A Axial, Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 50dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | C = 3000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Custom | |
Package / Case | Axial, Eyelet | |
Size / Dimension | 0.140" Dia x 0.275" L (3.55mm x 6.98mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 338,80300 Kč | 3 388,03 Kč |
| 25 | 312,49240 Kč | 7 812,31 Kč |
| 50 | 293,94680 Kč | 14 697,34 Kč |
| 100 | 276,49540 Kč | 27 649,54 Kč |
| 300 | 250,90020 Kč | 75 270,06 Kč |
| 500 | 239,80262 Kč | 119 901,31 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |





