Parametric Equivalent

2404-000-X5U0-102PLF | |
|---|---|
DigiKey Part Number | 410-1032-ND |
Manufacturer | |
Manufacturer Product Number | 2404-000-X5U0-102PLF |
Description | CAP FEEDTHRU 1000PF 500V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 500V 20 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 500V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 20dB @ 100MHz | |
Temperature Coefficient | X5U | |
Ratings | - | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.227" Dia x 0.375" L (5.77mm x 9.53mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 483,30470 Kč | 48 330,47 Kč |
| Unit Price without VAT: | 483,30470 Kč |
|---|---|
| Unit Price with VAT: | 584,79869 Kč |




