2404-000-X5U0-102P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: 483,30470 Kč
Datasheet
Image for 2404-000-X5U0-102P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2404-000-X5U0-102P

DigiKey Part Number
2404-000-X5U0-102P-ND
Manufacturer
Manufacturer Product Number
2404-000-X5U0-102P
Description
CAP FEEDTHRU 1000PF 500V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 500V 20 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500V
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Current
20 A
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Insertion Loss
20dB @ 100MHz
Part Status
Active
Temperature Coefficient
X5U
Type
Feed Through
Package / Case
Axial - Threaded Terminals
Capacitance
1000 pF
Size / Dimension
0.227" Dia x 0.375" L (5.77mm x 9.53mm)
Tolerance
0%, +100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2404-000-X5U0-102PLFTusonix a Subsidiary of CTS Electronic Components0410-1032-ND483,30470 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100483,30470 Kč48 330,47 Kč
Manufacturers Standard Package
Unit Price without VAT:483,30470 Kč
Unit Price with VAT:584,79869 Kč