RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 30W 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRA30AA30SES

DigiKey Part Number
1173-XRA30AA30SESTR-ND - Tape & Reel (TR)
1173-XRA30AA30SESCT-ND - Cut Tape (CT)
1173-XRA30AA30SESDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRA30AA30SES
Description
ATTENUATOR 30 WATTS, 30DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 30W 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
TTM Technologies, Inc.
Power (Watts)
30W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
3-SMD, No Lead
Attenuation Value
30dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10158,66100 Kč1 586,61 Kč
25150,24480 Kč3 756,12 Kč
100138,68340 Kč13 868,34 Kč
250131,75740 Kč32 939,35 Kč
500126,86908 Kč63 434,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000122,26505 Kč122 265,05 Kč
Manufacturers Standard Package
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč