RF Attenuators 30dB 30W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 30dB 30W
D30NA30Z4_view2.jpg

D30NA30Z4

DigiKey Part Number
4244-D30NA30Z4TR-ND - Tape & Reel (TR)
4244-D30NA30Z4CT-ND - Cut Tape (CT)
4244-D30NA30Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D30NA30Z4
Description
RF ATTENUATOR 30DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 30W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
30dB
Power (Watts)
30W
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 154
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10115,38400 Kč1 153,84 Kč
25109,18120 Kč2 729,53 Kč
100100,66440 Kč10 066,44 Kč
25095,56104 Kč23 890,26 Kč
50091,95738 Kč45 978,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,56242 Kč88 562,42 Kč
2 00085,36559 Kč170 731,18 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč