RF Directional Coupler General Purpose 2GHz ~ 4GHz 30dB 200W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0204P2-30GR1

DigiKey Part Number
1173-XMC0204P2-30GR1TR-ND - Tape & Reel (TR)
1173-XMC0204P2-30GR1CT-ND - Cut Tape (CT)
1173-XMC0204P2-30GR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC0204P2-30GR1
Description
RF DIR COUPLER 2GHZ-4GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 4GHz 30dB 200W 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 4GHz
Coupling Factor
30dB
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
200W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 680,89000 Kč1 680,89 Kč
101 477,10400 Kč14 771,04 Kč
251 419,36400 Kč35 484,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 159,61456 Kč289 903,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 680,89000 Kč
Unit Price with VAT:2 033,87690 Kč