
XMB0465Z1-50100G | |
|---|---|
DigiKey Part Number | 1173-XMB0465Z1-50100GTR-ND - Tape & Reel (TR) 1173-XMB0465Z1-50100GCT-ND - Cut Tape (CT) 1173-XMB0465Z1-50100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMB0465Z1-50100G |
Description | BROADBAND HIGH-PERFORMANCE, 50 U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400MHz ~ 6GHz 1:2, 50 / 100Ohm 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 400MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 7dB | |
Return Loss (Min) | 8dB | |
Package / Case | 10-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 370,34200 Kč | 3 703,42 Kč |
| 25 | 351,40560 Kč | 8 785,14 Kč |
| 100 | 325,42910 Kč | 32 542,91 Kč |
| 250 | 312,59472 Kč | 78 148,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 269,76551 Kč | 1 079 062,04 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |







