
XMB0220K1-50100G | |
|---|---|
DigiKey Part Number | 1173-XMB0220K1-50100GTR-ND - Tape & Reel (TR) 1173-XMB0220K1-50100GCT-ND - Cut Tape (CT) 1173-XMB0220K1-50100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMB0220K1-50100G |
Description | BROADBAND HIGH-PERFORMANCE, 50 U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 180MHz ~ 1.9GHz 1:2, 50 / 100Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMB0220K1-50100G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 180MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 5dB | |
Return Loss (Min) | 10dB | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 10 | 354,69800 Kč | 3 546,98 Kč |
| 25 | 336,52240 Kč | 8 413,06 Kč |
| 100 | 311,59980 Kč | 31 159,98 Kč |
| 250 | 298,13800 Kč | 74 534,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 286,16368 Kč | 143 081,84 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |






