


XC0900P-03AS | |
|---|---|
DigiKey Part Number | 1173-XC0900P-03ASTR-ND - Tape & Reel (TR) 1173-XC0900P-03ASCT-ND - Cut Tape (CT) 1173-XC0900P-03ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC0900P-03AS |
Description | RF DIR COUPLER 800MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1GHz 225W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.16dB | |
Power - Max | 225W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 67,36200 Kč | 673,62 Kč |
| 25 | 63,67440 Kč | 1 591,86 Kč |
| 100 | 58,60540 Kč | 5 860,54 Kč |
| 250 | 55,56240 Kč | 13 890,60 Kč |
| 500 | 53,41388 Kč | 26 706,94 Kč |
| 1 000 | 51,38862 Kč | 51 388,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,10878 Kč | 78 217,56 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



