
X0060L5050AHF2 | |
|---|---|
DigiKey Part Number | 1173-X0060L5050AHF2TR-ND - Tape & Reel (TR) 1173-X0060L5050AHF2CT-ND - Cut Tape (CT) 1173-X0060L5050AHF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0060L5050AHF2 |
Description | RF CROSSOVER 0HZ-6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Crossover General Purpose 0Hz ~ 6GHz 0603 |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer TTM Technologies, Inc. | RF Type General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Supplier Device Package 0603 |
Function Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,81680 Kč | 395,42 Kč |
| 100 | 14,49040 Kč | 1 449,04 Kč |
| 250 | 13,69540 Kč | 3 423,85 Kč |
| 500 | 13,13354 Kč | 6 566,77 Kč |
| 1 000 | 12,60298 Kč | 12 602,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,63070 Kč | 46 522,80 Kč |
| 8 000 | 11,18598 Kč | 89 487,84 Kč |
| 12 000 | 10,93786 Kč | 131 254,32 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |











