
X4C30J1-20G | |
|---|---|
DigiKey Part Number | 1173-X4C30J1-20GTR-ND - Tape & Reel (TR) 1173-X4C30J1-20GCT-ND - Cut Tape (CT) 1173-X4C30J1-20GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C30J1-20G |
Description | 5G DIRECTIONAL COUPLER 20DB 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 2.2GHz ~ 3.3GHz 20 ± 1dB 10W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications LTE |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.14dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10W |
Part Status Active | Return Loss 20dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 2.2GHz ~ 3.3GHz | Supplier Device Package 0805 |
Coupling Factor 20 ± 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 23,55120 Kč | 588,78 Kč |
| 100 | 21,60900 Kč | 2 160,90 Kč |
| 250 | 20,43944 Kč | 5 109,86 Kč |
| 500 | 19,61340 Kč | 9 806,70 Kč |
| 1 000 | 18,83416 Kč | 18 834,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,40661 Kč | 69 626,44 Kč |
| 8 000 | 16,75391 Kč | 134 031,28 Kč |
| 12 000 | 16,38978 Kč | 196 677,36 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






