
T0727J5012AHF | |
|---|---|
DigiKey Part Number | 1173-T0727J5012AHFTR-ND - Tape & Reel (TR) 1173-T0727J5012AHFCT-ND - Cut Tape (CT) 1173-T0727J5012AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0727J5012AHF |
Description | BALUN 700MHZ-2.7GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 2.7GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 700MHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 0.6dB | |
Return Loss (Min) | 19dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 15,11400 Kč | 151,14 Kč |
| 25 | 14,53280 Kč | 363,32 Kč |
| 50 | 14,10360 Kč | 705,18 Kč |
| 100 | 13,68460 Kč | 1 368,46 Kč |
| 250 | 13,14532 Kč | 3 286,33 Kč |
| 500 | 12,74746 Kč | 6 373,73 Kč |
| 1 000 | 12,35951 Kč | 12 359,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,20950 Kč | 32 838,00 Kč |
| 8 000 | 7,89375 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |






