
MS220-30S-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-30S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-30S-NS |
Description | RF SHIELD 0.445" X 0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.445" (11.30mm) X 0.866" (22.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-30S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 90 | 20,00689 Kč | 1 800,62 Kč |
| 180 | 19,05611 Kč | 3 430,10 Kč |
| 270 | 18,58093 Kč | 5 016,85 Kč |
| 540 | 17,88276 Kč | 9 656,69 Kč |
| 1 080 | 17,30836 Kč | 18 693,03 Kč |
| 2 520 | 16,74227 Kč | 42 190,52 Kč |
| 5 040 | 16,36955 Kč | 82 502,53 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |




