
C3A50Z4 | |
|---|---|
DigiKey Part Number | 4244-C3A50Z4TR-ND - Tape & Reel (TR) 4244-C3A50Z4CT-ND - Cut Tape (CT) 4244-C3A50Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3A50Z4 |
Description | SMD TERMINATOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 6 GHz 50 Ohms 3W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 3W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,54700 Kč | 405,47 Kč |
| 25 | 38,29200 Kč | 957,30 Kč |
| 100 | 35,18000 Kč | 3 518,00 Kč |
| 250 | 33,31544 Kč | 8 328,86 Kč |
| 500 | 31,99676 Kč | 15 998,38 Kč |
| 1 000 | 30,75367 Kč | 30 753,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,47838 Kč | 113 913,52 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



