


BLM10D3438-35ABZ | |
|---|---|
DigiKey Part Number | 1603-BLM10D3438-35ABZTR-ND - Tape & Reel (TR) 1603-BLM10D3438-35ABZCT-ND - Cut Tape (CT) 1603-BLM10D3438-35ABZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM10D3438-35ABZ |
Description | BLM10D3438-35AB/SOT1462/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 3.4GHz ~ 3.8GHz 20-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
Voltage - Supply | 26V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,03000 Kč | 493,03 Kč |
| 10 | 395,32900 Kč | 3 953,29 Kč |
| 25 | 370,89200 Kč | 9 272,30 Kč |
| 100 | 353,71760 Kč | 35 371,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 323,53130 Kč | 161 765,65 Kč |
| Unit Price without VAT: | 493,03000 Kč |
|---|---|
| Unit Price with VAT: | 596,56630 Kč |

