RF IC Termination 3G, 4G, 5G 0Hz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1A50Z4

DigiKey Part Number
1173-C1A50Z4TR-ND - Tape & Reel (TR)
1173-C1A50Z4CT-ND - Cut Tape (CT)
1173-C1A50Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1A50Z4
Description
SMD TERM 1W 50 OHM 6GHZ 0404
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC Termination 3G, 4G, 5G 0Hz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Termination
Frequency
0Hz ~ 6GHz
RF Type
3G, 4G, 5G
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1028,26300 Kč282,63 Kč
2526,67600 Kč666,90 Kč
10024,47950 Kč2 447,95 Kč
25023,16248 Kč5 790,62 Kč
50022,23184 Kč11 115,92 Kč
1 00021,35392 Kč21 353,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,74621 Kč78 984,84 Kč
8 00019,01133 Kč152 090,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč