
C1517J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1133-2-ND - Tape & Reel (TR) 1173-1133-1-ND - Cut Tape (CT) 1173-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1517J5003AHF |
Description | RF DIR COUPLER 1.5-1.7GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.5GHz ~ 1.7GHz 3dB 4W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.5GHz ~ 1.7GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 4W | |
Isolation | 28dB | |
Return Loss | 25dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 25 | 16,64720 Kč | 416,18 Kč |
| 100 | 15,25920 Kč | 1 525,92 Kč |
| 250 | 14,42312 Kč | 3 605,78 Kč |
| 500 | 13,83180 Kč | 6 915,90 Kč |
| 1 000 | 13,27431 Kč | 13 274,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,68792 Kč | 34 751,68 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







