66089-0406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66089-2420

DigiKey Part Number
1173-66089-2420-ND
Manufacturer
Manufacturer Product Number
66089-2420
Description
RF ANT 2.44GHZ WHIP STR U.FL CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight U.FL Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.442GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
3dBi
Features
-
Termination
U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
1.181" (30.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,34000 Kč195,34 Kč
10151,96000 Kč1 519,60 Kč
25141,14440 Kč3 528,61 Kč
100129,24490 Kč12 924,49 Kč
250123,57192 Kč30 892,98 Kč
500120,15340 Kč60 076,70 Kč
1 000117,33902 Kč117 339,02 Kč
Manufacturers Standard Package
Unit Price without VAT:195,34000 Kč
Unit Price with VAT:236,36140 Kč